This 47uF ceramic chip capacitor has a rated voltage of 6.3VDC with a tolerance of 20%. It features an X5R dielectric and a 0805 package style with surface mount termination. The operating temperature range is -55°C to 85°C. The capacitor is constructed with a flat construction and ceramic chip case style.
Yageo CC0805MFX5R5BB476 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0805MFX5R5BB476 to view detailed technical specifications.
No datasheet is available for this part.