The CC0805MKX5R6BB476 is a 47uF ceramic chip capacitor with a 10VDC voltage rating and 20% capacitance tolerance. It has a standard technology and is suitable for microwave applications. The capacitor is available in an 0805 package with a pad termination style and flat construction. It operates over a temperature range of -55°C to 85°C and is suitable for surface mount applications.
Yageo CC0805MKX5R6BB476 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0805MKX5R6BB476 to view detailed technical specifications.
No datasheet is available for this part.