CFR Series 0.25 W 181 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
Yageo CFR-25JR-52-181R technical specifications.
| Lead Free | Lead Free |
| Resistance | 181R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-181R to view detailed technical specifications.
No datasheet is available for this part.