CFR Series 0.25 W 205 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
Yageo CFR-25JR-52-205R technical specifications.
| Lead Free | Lead Free |
| Resistance | 205R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-205R to view detailed technical specifications.
No datasheet is available for this part.