This 18kR carbon film resistor features a conformal package and axial termination. It has a tolerance of 5% and operates within a temperature range of -55°C to 155°C. The resistor is manufactured by Yageo and is available in a variety of specifications.
Yageo CFR200JT-52-18K technical specifications.
| Package/Case | Conformal |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 18kR |
| Resistor Type | Carbon Film |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.