The Yageo CFR200JT-52-220K resistor features a carbon film construction with a resistance of 220kΩ and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with an axial termination. It is RoHS compliant and suitable for use in a variety of applications.
Yageo CFR200JT-52-220K technical specifications.
| Package/Case | Conformal |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 220kR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR200JT-52-220K to view detailed technical specifications.
No datasheet is available for this part.