The CL201212T-150M-N is a surface mount ferrite inductor from Yageo. It has a type of RF inductors with a multi-layer technology and a core material of ferrite. The inductor has an inductance of 15uH with a tolerance of 20% and is tested at a frequency of 1M. It can handle a maximum DC current of 0.005A with a maximum DC resistance of 0.8R. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 19M. It is available in a surface mount package with a case size of 0805, a product length of 2.2, and a height of 1.45.
Yageo CL201212T-150M-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201212T-150M-N to view detailed technical specifications.
No datasheet is available for this part.