The CL201212T-220M-N is an 0805 surface mount ferrite fixed inductor with a 22uH inductance and 20% tolerance. It operates at a maximum DC current of 0.005A and has a maximum DC resistance of 1.1 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 16MHz. The component is designed for use in RF applications and is manufactured by Yageo.
Yageo CL201212T-220M-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201212T-220M-N to view detailed technical specifications.
No datasheet is available for this part.