The CS0402-68NM-N is a high frequency chip inductor from Yageo, featuring a wirewound technology with a ceramic core material. It has an inductance of 0.068uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 0402. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.12Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 1620MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |