This high frequency chip inductor features a ceramic core material and wirewound technology. It has an inductance of 0.012uH with a tolerance of 2%. The inductor's maximum DC current is 0.6A and its maximum DC resistance is 0.15 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 4000MHz. The inductor is available in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |