This high frequency chip inductor from Yageo features a wirewound construction with a ceramic core material. It has an inductance of 0.018uH with a tolerance of 2% and is tested at a frequency of 250MHz. The maximum DC current is 0.6A and the maximum DC resistance is 0.2. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 3300MHz. It is available in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |