This is a high frequency ceramic wirewound inductor with a nominal inductance of 0.027uH and a tolerance of 10%. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 0.25 ohms. The inductor has a minimum quality factor of 55 and a minimum self resonant frequency of 2500MHz. It is available in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |