The CS0805-R47K-N is a high frequency wirewound ceramic inductor with a type factor of 0.47uH and a tolerance of 10%. It features a ceramic core material and a maximum DC current of 0.25. The inductor has a minimum quality factor of 33 and a minimum self resonant frequency of 375M. It is available in an 0805 case size with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.76Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |