Yageo CST16/7.9/29-4S2 technical specifications.
| Height | 28.6mm |
| Inside Diameter | 7.9mm |
| Length | 28.6mm |
| Mount | External |
| Outside Diameter | 16.25mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CST16/7.9/29-4S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.