Yageo CST17/9.5/13-3S4 technical specifications.
| Height | 12.7mm |
| Inside Diameter | 9.53mm |
| Length | 12.7mm |
| Mount | External |
| Outside Diameter | 17.45mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CST17/9.5/13-3S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.