Yageo CST19/10/29-4S2 technical specifications.
| Height | 28.6mm |
| Inside Diameter | 10.2mm |
| Length | 28.6mm |
| Mount | External |
| Outside Diameter | 19mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo CST19/10/29-4S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.