Yageo CST19/11/12-3S4 technical specifications.
| Height | 11.5mm |
| Inside Diameter | 10.6mm |
| Length | 11.5mm |
| Mount | External |
| Outside Diameter | 19mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CST19/11/12-3S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.