Yageo CST26/13/29-4S2 technical specifications.
| Inside Diameter | 12.8mm |
| Length | 28.6mm |
| Mount | External |
| Outside Diameter | 25.9mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CST26/13/29-4S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.