Yageo CST8.3/3.5/10-3S4 technical specifications.
| Height | 10mm |
| Inside Diameter | 3.5mm |
| Length | 10mm |
| Mount | External |
| Outside Diameter | 8.3mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CST8.3/3.5/10-3S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
