Yageo CST9.5/4.8/19-4S2 technical specifications.
| Inside Diameter | 4.75mm |
| Length | 19.05mm |
| Mount | External |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo CST9.5/4.8/19-4S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.