Yageo CST9.5/5.1/15-3S4 technical specifications.
| Height | 14mm |
| Inside Diameter | 5.1mm |
| Length | 14.5mm |
| Mount | External |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo CST9.5/5.1/15-3S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
