Yageo E22/6/16/R-3C90 technical specifications.
| Height | 5.7mm |
| Length | 21.8mm |
| Reach SVHC Compliant | No |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo E22/6/16/R-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.