Yageo E71/33/32-3C92 technical specifications.
| Height | 33.2mm |
| Length | 70.5mm |
| Reach SVHC Compliant | No |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo E71/33/32-3C92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
