Yageo EP7-3C90 technical specifications.
| Height | 6.5mm |
| Reach SVHC Compliant | No |
| Series | EP |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo EP7-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.