Yageo FM0207FRE52-100K technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FM0207FRE52-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.