Yageo FMF200FTE52-220K technical specifications.
| Package/Case | Conformal |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 220kR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMF200FTE52-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.