The FR1206JR-071RL is a 1R thick film SMD resistor from Yageo, available in a 1206 package with a tolerance of 5%. It measures 0.55mm in height, 3.1mm in length, and 1.6mm in width. The resistor is supplied on tape and reel in quantities of 5000.
Yageo FR1206JR-071RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.1mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Resistor Type | Thick Film |
| Series | FR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo FR1206JR-071RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.