Yageo FRM-25JT-52-1K5 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1.5kR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM-25JT-52-1K5 to view detailed technical specifications.
No datasheet is available for this part.