Yageo FRM-50JT-52-0R22 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 220mR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM-50JT-52-0R22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.