Yageo FRM100JT-73-15R technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM100JT-73-15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.