Yageo FRM100JT-73-220R technical specifications.
| Lead Diameter | 0.8mm |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | FRM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM100JT-73-220R to view detailed technical specifications.
No datasheet is available for this part.