Yageo FRM1WSJT-52-47R technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM1WSJT-52-47R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.