
The FRM200GR-73-22R is a 22R 2% axial fixed resistor with a maximum power dissipation of 2W. It is available in a package quantity of 1000 per reel. The resistor is RoHS compliant and features a through-hole package. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |