Yageo FRM50SJR-52-12K technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM50SJR-52-12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.