Yageo FRM50SJT-52-100R technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM50SJT-52-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.