Yageo FRM50SJT-52-220R technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.55mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | FRM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM50SJT-52-220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.