Yageo IIC10P-14/4-3F4-Z technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 45uH |
| Inductance Tolerance | 25% |
| Lead Pitch | 1mm |
| Max DC Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Width | 14.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo IIC10P-14/4-3F4-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.