Yageo IMP14/200-3C85 technical specifications.
| Package/Case | 200 |
| Height | 200mm |
| Length | 200mm |
| Mount | External |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Yageo IMP14/200-3C85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.