Yageo JPW-06-R-52- technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 26mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Yageo JPW-06-R-52- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.