Yageo KNP5WSJT-73-2R2 technical specifications.
| Package/Case | Conformal |
| Length | 17.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Resistance | 2.2R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo KNP5WSJT-73-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.