Inductor Power Shielded Wirewound 220nH 20% 100KHz 36A 600uOhm DCR RDL Plate
Yageo MC1208-R22MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 36A |
| Maximum Saturation Current | 56A |
| Max DC Resistance | 0.0006Ohm |
| Lead Style | Radial |
| Product Length | 10.7mm |
| Product Depth | 12.8mm |
| Height | 7.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo MC1208-R22MHF to view detailed technical specifications.
No datasheet is available for this part.