This Yageo MFR-25FBF-12R4 is a fixed metal film resistor with a resistance of 12.4 ohms and a tolerance of 1%. It has a DC rated voltage of 250V and is packaged in a through-hole configuration with a lead length of 28mm. The resistor is lead free and conformal coated, and is available in a bulk packaging quantity of 200.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 12.4R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |