This 250V metal film resistor features a 1% tolerance and a conformal package. The resistor has a diameter of 2.4mm and a lead length of 28mm. It is lead free and available in bulk packaging with 200 units per package. The resistor is suitable for high-voltage applications.
Yageo MFR-25FBF-1K13 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR-25FBF-1K13 to view detailed technical specifications.
No datasheet is available for this part.