The MFR-25FRF-1K24 is a 1.24kR metal film resistor from Yageo with a 1% tolerance and a DC rated voltage of 250V. It has a package quantity of 5000 units per reel and is packaged in tape and reel format. The resistor has a lead length of 28mm and a length of 6.3mm. It is lead free and has a conformal package case with a diameter of 2.4mm.
Yageo MFR-25FRF-1K24 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.24kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR-25FRF-1K24 to view detailed technical specifications.
No datasheet is available for this part.