This 250V metal film resistor features a conformal package and lead free construction. The resistor has a diameter of 2.4mm and a lead length of 28mm. It is available in quantities of 5000 and packaged on tape and reel. The resistor is RoHS compliant and has a tolerance of 1%.
Yageo MFR-25FRF 8K25 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR-25FRF 8K25 to view detailed technical specifications.
No datasheet is available for this part.