Res 178 Ohm 1/4W 1% Metal Film
Yageo MFR25FBF-178R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 178R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR25FBF-178R to view detailed technical specifications.
No datasheet is available for this part.