Yageo PLT38/25/3.8-3C90 technical specifications.
| Height | 3.81mm |
| Length | 38.1mm |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PLT38/25/3.8-3C90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.