Yageo PLT43/28/4.1-3C95 technical specifications.
| Height | 4.1mm |
| Length | 43.2mm |
| Reach SVHC Compliant | No |
| Width | 27.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo PLT43/28/4.1-3C95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
