Yageo PRC201-1K-1 technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3045 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo PRC201-1K-1 to view detailed technical specifications.
No datasheet is available for this part.