Yageo RM12/I-3C95 technical specifications.
| Height | 24.5mm |
| Length | 37.4mm |
| Reach SVHC Compliant | No |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RM12/I-3C95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
